
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 418.00
€ 2.09
10
1 M2 = € 386.00
€ 1.93
25
1 M2 = € 374.00
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 418.00)
€ 2.09
plus VAT.
Technical specifications
- Type
double sided
- Photo-coating
Positive
- Copper coating (thickness)
35 µm
- Material
Epoxide
- Material thickness
1.5 mm
- Length
100 mm
- Width
50 mm
- Content
1 pc(s)
- Type
VK C-511-1
- Dim
(L x W) 100 mm x 50 mm
- Product type
PCB material
Documents & Downloads
Datasheet
Datasheet 1362878 Rademacher VK C-511-1 PCB material double sided 35 µm Photo-coating Positive (L x W) 100 mm x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362878 Rademacher VK C-511-1 PCB material double sided 35 µm Photo-coating Positive (L x W) 100 mm x 50 mm 1 pc(s)

