
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 238.00
€ 14.28
3
1 M2 = € 224.83
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 238.00)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB material
- Type
double sided
- Photo-coating
Positive
- Copper coating (thickness)
35 µm
- Material
Epoxide
- Material thickness
1.5 mm
- Length
300 mm
- Width
200 mm
- Content
1 pc(s)
- Type
VK C-511-7
- Dim
(L x W) 300 mm x 200 mm
Documents & Downloads
Datasheet
Datasheet 1362883 Rademacher VK C-511-7 PCB material double sided 35 µm Photo-coating Positive (L x W) 300 mm x 200 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362883 Rademacher VK C-511-7 PCB material double sided 35 µm Photo-coating Positive (L x W) 300 mm x 200 mm 1 pc(s)

