
Total (1 m2 = € 93.75)
€ 0.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
Positive
- Copper coating (thickness)
35 µm
- Material
Phenolic paper
- Material thickness
1.5 mm
- Length
100 mm
- Width
75 mm
- Content
1 pc(s)
- Type
VK C-520-2
- Dim
(L x W) 100 mm x 75 mm
Documents & Downloads
Datasheet
Datasheet 1362886 Rademacher VK C-520-2 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1362886 Rademacher VK C-520-2 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)

