
Number
Technical specifications
- Product type
Prototyping PCB
- Type
With plug connector and mounting holes for 15 pol. DIN connector 41612th type H
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
2.54 mm
- Connector spacing
5.08 mm
- Dim
(L x W) 16 cm x 10 cm
- No. of conductor strips
37
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
1 pc(s)
- Type
WR-Typ 935
- Material (details)
HP with Cu.edition
- Type
WR type 935
Documents & Downloads
Datasheet
Datasheet 527383 Rademacher VK C-935-HP Laboratory Card WR type 935 With plug connector and mounting holes for 15 pol. DIN connector 4161
User & Safety Instructions
User & Safety Instructions 527383 Rademacher VK C-935-HP Laboratory Card WR type 935 With plug connector and mounting holes for 15 pol. DIN connector 4161
Information
Information 527383 Rademacher VK C-935-HP Laboratory Card WR type 935 With plug connector and mounting holes for 15 pol. DIN connector 4161








