
Number
Highlights & Details
Test circuit board
- For electronics professionals according to IHK-Guidelines
- (L x W) 16 cm x 10 cm
- HP with Cu edition
Technical specifications
- Packaging type
Piece
- Product type
Prototyping PCB
- Features
IHK standard
- Type
With plug connection strip and mounting holes for 32-pin Plug according to DIN 41612 model D
- Material
Phenolic paper
- Length
16 cm
- Width
10 cm
- CS
2.54 mm
- Connector spacing
2.54 mm
- Dim
(L x W) 16 cm x 10 cm
- Copper coating (thickness)
35 µm
- Hole Ø
1 mm
- Material thickness
1.5 mm
- Content
1 pc(s)
- Type
WR-Typ 913
- Material (details)
HP with Cu edition
- Type
WR-type 913
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 529543 Rademacher WR-Typ 913 Prototyping PCB IHK standard Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Co
Information
Information 529543 Rademacher WR-Typ 913 Prototyping PCB IHK standard Phenolic paper (L x W) 16 cm x 10 cm 35 µm Contact spacing 2.54 mm Co

