Join SBC evolution with the Radxa ZERO 3W PCB, our sister IoT specialist, an emerging technology company.
The Radxa ZERO 3W is a super-charged single board computer (SBC) in a tiny housing. It delivers serious computing power while maintaining exceptional mechanical compatibility in a compact form factor. Designed for flexibility, the Radxa Zero 3W is Ideal for a wide range of users, whether you're a technician, a IoT developer or a PC enthusiast. It serves as robust and versatile small piece of hardware It is tailor-made for the development, the creation of prototypes and the use of various applications and provides a reliable basis for translating your innovative ideas into reality.
WAS makes the ZERO 3 W so great?
High performance and low power consumption – based on the reliable RK3566 SoC, Quad-Core Arm Cortex-A55 (ARMv8) 64-bit at 1.6 GHz CPU and 1 GB LPDDR4 RAM.
Energy-efficient, superior performance GPU – ARM Mali-G52 2EE offers 3.6 times the ML improvement compared to the ARM Mali-G51 MP2 GPU and 15% better energy efficiency
High performance multimedia processing capability - ZERO 3W benefits from H.264/H.265 decoders up to 4K@60fps, H.264/H.265 encoders up to 1080P@60fps plus a Micro HDMI connection that supports displays with up to 1080P@60fps resolution!
Several connectivity options that you do not want - the integrated Dual-mode Wi-Fi and BT5 (802.11 b/g/n (Wi-Fi 4) wireless LAN and BT 5.0 with BLE) from ZERO 3W benefit from an integrated antenna as well as the antenna connection with software control
Flexible boot options and storage support – the ZERO 3W benefits from a built-in eMMC with 16 GB and a TF card slot and offers high-speed, high-capacity storage options to meet your needs
Compatible with multiple operating systems—including Debian/Ubuntu Linux, the full implementation of the Arm Architecture v8 Instruction Set, and others.