
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
Rock Pi 4C+ DDR4 4 GB
- ROCK 4C+ SBC based on a powerful RK3399-T SoC RockchipDual Cortex® A72 CPU and Arm Mali™ T860MP4 GPU4GB 64-bit RAM and eMMC socketOn/Off button, integrated fan control, external antenna and audio jackTwo Micro HDMI ports that support displays with a resolution of up to 4Kp60Bluetooth 5.0 with BLE, Gigabit Ethernet and Wireless LAN
Technical specifications
- IO 40 Pin: 1x UART, 2x SPI bus, 2x I2C bus, 1x PCM/I2S, 1x SPDIF, 1x PWM, 1x ADC, 6x GPIO, 2x 5 V DC power in, 2x 3.3 V power pin
- Product type
SBC
- Type
Rock 4 C+
- SoC
Rockchip RK3399T
- Processor
ARM Cortex-A72
ARM Cortex-A53
- Processor cores (No.)
6 x
- GPU
Mali T860MP4
4 GB
- Clock speed
1.5 GHz
1.0 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
sMMC
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
9 V DC
- Output current
2 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2623433 Radxa RS114CP-D4 Rock 4 C+ 4 GB 6 x 1.5 GHz, 1.0 GHz
User & Safety Instructions
User & Safety Instructions 2623433 Radxa RS114CP-D4 Rock 4 C+ 4 GB 6 x 1.5 GHz, 1.0 GHz
Description
THE ROCK 4C+ single-board computer is a robust, high-performance, multi-functional board based on a powerful Rockchip RK3399-T SoC. Developed by OKdo in collaboration with Radxa, THE ROCK 4C+ features best-in-class features such as Dual Cortex® A72 CPU, ARM Mali™ T860MP4 GPU, integrated fan control, audio jack, two micro-HDMI ports that support up to 4Kp60 display, numerous connectivity and storage options, and a variety of software compatibility. The Rock 4C+ is an energy-efficient single board computer with built-in on/off button. In addition, it has several storage options, such as B. 4 GB 64-bit RAM and an eMMC socket. The unbelievable properties of the board make it Ideal for various multimedia and industrial applications and guarantee an excellent performance.Reliable Rockchip SoCROCK 4C+ offers reliable and robust performance based on the RK3399-T SoC rock chip, Arm® big.LITTLE™ technology Dual Cortex®-A72@1.5GHz, Quad Cortex-A53@1.0GHz CPU, Arm Mali™ – T860MP4 GPU and 4GB 64-bit LPDDR4 RAM. Be sure that your board has outstanding performance, solid like A ROCK!On/Off buttonYou ask and we listen. FINALLY, a board with an integrated on/off switch that allows you to safely switch off your board without remotely connecting it, removing it from the housing or running any scripts. ROCK 4C+ is an energy-efficient single-board computer that offers this enormous comfort compared to other boards and allows you to make your applications flexible.More software, more optionsROCK 4C+ is very convenient because it is compatible with many software options, including Android, Debian/Ubuntu Linux, the full implementation of the arm architecture v8-A and others.No more storage space restrictionsThe ROCK 4C+ has extensive storage capacities, including 4 GB RAM and a high-speed eMMC socket for eMMC module that can be used for storage of operating systems and data.Highly compatible with SBC accessoriesThe 40P GPIO extension supports a variety of interface options that give the board high connectivity, such as B. Bluetooth 5.0 with BLE, Gigabit Ethernet and Wireless LAN as well as high compatibility with a variety of accessories.Dual monitor 4K outputWith an Arm Mali™ T860MP4 Graphics Unit (GPU) at its heart, THE ROCK 4C+ is perfect for advanced multimedia applications, including games. The board features camera and display interfaces, two micro-HDMI ports that support displays with a resolution of up to 4Kp60, a high-quality audio output via a 3.5-mm audio jack and much more.Real heat managementThe ROCK 4C+ has a 2-pin 1.25 mm header that allows the connection of a 5 V fan (or other peripheral device) that can be controlled by PWM without speed feedback.
This text is machine translated.
This text is machine translated.
Features
- 802.11 b/g/n/ac (WiFi 5) Wireless LANBluetooth 5.0 with BLE1 x micro-SD-card slot2 x HDMI ports that support displays with a resolution of up to 4Kp60 and 2Kp602 x USB2 HOST ports1 x USB3 OTG/HOST connection, 1x USB3 HOST connection1 x Gigabit Ethernet connection (supports PoE with additional PoE HAS)1 x camera connections (2-Lane MIPI CSI)1 x display connections (4-track MIPI DSI)40 x user GPIO that supports a wide range of interface options: 2 x UART, 2 x SPI bus, 2 x I2C bus, 1 x PCM/I2S, 1 x SPDIF, 1 x PWM, 1 x ADC, 6 x GPIO, 2 x 5V DC Power In, 2 x 3.3V Power pin.
Hints
The software required for the Rock Pi 4C+ can be downloaded from wiki.radxa.com/Rockpi4/downloads.ROCK Pi guarantees the availability of the Rock Pi 4C+ until at least September 2029.













