
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.41
3
4% = € 1.11
€ 24.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.41 / piece)
€ 25.41
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
2 Closer
- Lighting type
None
- Key type
Ø 14 mm
- Switch position
2 x Off/(On)
- Contact type
2 makers
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Recess diameter
18.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Type
101102001.0104
- Switching capacity
2 A/250 V AC
- Switching current
2 A
- Type
101102001.0104
- Connection
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706310 RAFI 1.01.102.001/0104 101102001.0104 Pushbutton 250 V AC 2 A 2 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706310 RAFI 1.01.102.001/0104 101102001.0104 Pushbutton 250 V AC 2 A 2 x Off/(On) momentary 1 pc(s)
Description
Mounted using screw ring M18 x 1
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation


