
Technical specifications
- Packaging type
Single
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
1 NC /1 NO contacts
- Lighting type
None
- Colour
Black
- Key type
Ø 14 mm
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Recess diameter
18.2 mm
- Front panel cut-out
M18 x 1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
8 mm
- Switching current (inductive)
2 A
- Type
101102011.0104
- Switching capacity
2 A/250 V AC
- Switching current
2 A
- Type
101102011.0104
- Connection
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 706612 RAFI 1.01.102.011/0104 101102011.0104 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary Black 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 706612 RAFI 1.01.102.011/0104 101102011.0104 Pushbutton 250 V AC 2 A 1 x Off/(On) momentary Black 1 pc(s) Single


