There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
Green
momentary
None
1 maker
Silver
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 2.8 mm
250 V
0.7 A
19 mm
19 mm
29.7 mm
15.2 mm
21.5 mm
1 pc(s)
(L x W x H) 19 x 19 x 29.7 mm
1.10.001.011/0507
yes
Datasheet 3059447 RAFI 1.10.001.011/0507 Pushbutton 250 V 0.7 A momentary (L x W x H) 19 x 19 x 29.7 mm 1 pc(s)
User & Safety Instructions 3059447 RAFI 1.10.001.011/0507 Pushbutton 250 V 0.7 A momentary (L x W x H) 19 x 19 x 29.7 mm 1 pc(s)