There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
White
Silver
momentary
incl. lighting
1 maker
Gold
M12 plug
35 V
0.1 A
40 mm
29.8 mm
29.8 mm
22.3 mm
30.2 mm
1 pc(s)
1.10.011.001/0220
(L x W x H) 40 x 29.8 x 29.8 mm
5.0 N
1 W
Datasheet 3059651 RAFI 1.10.011.001/0220 1.10.011.001/0220 Pushbutton 35 V 0.1 A 1 pc(s)
User & Safety Instructions 3059651 RAFI 1.10.011.001/0220 1.10.011.001/0220 Pushbutton 35 V 0.1 A 1 pc(s)