
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
1x off/ (on)
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder tag
- Switching voltage
24 V DC/AC
- Switching current (max.)
0.1 A
- Recess diameter
9.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
3 mm
- Switching current (inductive)
0.1 A
- Type
110107011.0104
- Switching capacity
0.1 A/24 V/AC/DC
- Switching voltage
24 V Ac/Dc
- Switching current
0.1 A
- Type
110107011.0104
- Connection
solder lugs
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705110 RAFI 1.10.107.011/0104 110107011.0104 Pushbutton 24 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705110 RAFI 1.10.107.011/0104 110107011.0104 Pushbutton 24 V DC/AC 0.1 A 1 x Off/(On) momentary 1 pc(s)

