There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rotary switch
Stainless steel
1 x 90°/40 °
incl. lighting
2 makers
Gold
M12 plug
32 V
0.1 A
34.5 mm
34.5 mm
53.9 mm
30.3 mm
36.3 mm
1 pc(s)
RAMO 30
(L x W x H) 34.5 x 34.5 x 53.9 mm
Datasheet 3059700 RAFI 1.11.021.026/0220 RAMO 30 Rotary switch 32 V 0.1 A 1 x 90°/40 ° 1 pc(s)
User & Safety Instructions 3059700 RAFI 1.11.021.026/0220 RAMO 30 Rotary switch 32 V 0.1 A 1 x 90°/40 ° 1 pc(s)