There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Key switch
Stainless steel
latch
1 x 90 °
1 breaker
1 maker
Gold
M12 plug
32 V
0.1 A
34.5 mm
34.5 mm
75.1 mm
30.3 mm
RAMO 30 K
1 pc(s)
(L x W x H) 34.5 x 34.5 x 75.1 mm
36.3 mm
Datasheet 3059716 RAFI 1.11.051.604/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece
User & Safety Instructions 3059716 RAFI 1.11.051.604/0000 RAMO 30 K Key switch 32 V 0.1 A 1 x 90 ° 1 pc(s) Piece