There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Kill switch
Push
None
None
Au
2 breakers
10 N
Yellow
Red
Pin strip
2 NC (forced separation)
16.2 mm
latch
25 mm
15000 cycles
25 mm
25 mm
25 V
0.1 A
-25 °C
+70 °C
IP65
1.15.154.016/0301
6 pc(s)
(L x W) 25 mm x 25 mm
Yes
Yes
Polybag
Datasheet 703953 RAFI 1.15.154.016/0301 Kill switch 25 V 0.1 A 2 breakers IP65 6 pc(s)
User & Safety Instructions 703953 RAFI 1.15.154.016/0301 Kill switch 25 V 0.1 A 2 breakers IP65 6 pc(s)
Conformity certificate 703953 RAFI 1.15.154.016/0301 Kill switch 25 V 0.1 A 2 breakers IP65 6 pc(s)
Certificate 703953 RAFI 1.15.154.016/0301 Kill switch 25 V 0.1 A 2 breakers IP65 6 pc(s)