
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact
+ bulb holder
Type C CEE 7/16 plug 2.8 mm
Lamp holder W 2 x 4.6 d
latch
2 makers
Ag
2 NO
250 V
6 A
-25 °C
+70 °C
Front panel fixed
20 pc(s)
Yes
1.20.122.042/0000
Polybag
Datasheet 704065 RAFI 1.20.122.042/0000 Contact + bulb holder 2 makers latch 250 V 20 pc(s)
User & Safety Instructions 704065 RAFI 1.20.122.042/0000 Contact + bulb holder 2 makers latch 250 V 20 pc(s)