
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact
Type C CEE 7/16 plug 2.8 mm
momentary
1 maker
250 V
6 A
-25 °C
+70 °C
Front panel fixed
10 pc(s)
Yes
1.20.123.023/0000
Polybag
Datasheet 704209 RAFI 1.20.123.023/0000 Contact 1 maker momentary 250 V 10 pc(s)
User & Safety Instructions 704209 RAFI 1.20.123.023/0000 Contact 1 maker momentary 250 V 10 pc(s)