
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact
Type C CEE 7/16 plug 2.8 mm
without lamp holder
momentary
1 breaker
1 maker
Gold (Au)
42 V
0.25 A
2 x 106 switching operations
Front panel fixed
1 pc(s)
Yes
1.20122.031
250 mA/42 V
250 mA
1,20122,031
Spade connections 2.8 x 0.8 mm
User & Safety Instructions 703427 RAFI 1.20122.031 Contact 1 breaker, 1 maker momentary 42 V 1 pc(s)