
Number
Technical specifications
- Product type
Contact
- Switch/button features
+ bulb holder
- Connection
Type C CEE 7/16 plug 2.8 mm
- Type
incl. lamp holder
- Functions
momentary
- Contact type
1 breaker
1 maker
- Contact material
Silver (Ag)
- Switching voltage
250 V
- Switching current (max.)
6 A
- Electrical lifespan
2 x 106 Switching operations
- Mounting type
Front panel fixed
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching current (inductive)
4 A
- Type
1.20123.001
- Switching capacity
6(4) A/250 V
- Switching current
6 (4) A
- Type
1, 20123,001
- Connection
Spade connections 4.8 x 0.8 mm
Documents & Downloads
Datasheet
Datasheet 703451 RAFI 1.20123.001 Contact + bulb holder 1 breaker, 1 maker momentary 250 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703451 RAFI 1.20123.001 Contact + bulb holder 1 breaker, 1 maker momentary 250 V 1 pc(s)



