
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact
Type C CEE 7/16 plug 2.8 mm
without lamp holder
momentary
1 breaker
1 maker
Silver (Ag)
250 V
6 A
2 x 106 Switching operations
Front panel fixed
1 pc(s)
Yes
4 A
1.20123.021
6(4) A/250 V
6 (4) A
1,20123,021
Spade connections 4.8 x 0.8 mm
User & Safety Instructions 703460 RAFI 1.20123.021 Contact 1 breaker, 1 maker momentary 250 V 1 pc(s)