
Number
Technical specifications
- Shock strength according to IEC 68-2-27
- Climatic stability: constant climate acc. to IEC 68-2-3 and 2-30; Changing climate acc. to IEC 68-2-14 and 2-33
- Product type
Pushbutton
- Switch/button features
Planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Factory colour
Transparent
- Print motif
None
- Connection
External contact
- Shape
square / angled
- Front panel thickness
0.5 - 5 mm
- Functions
Contact
- Recess diameter
16.2 mm
- Type
Push buttons
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
25 mm
- Height
25 mm
- Content
1 pc(s)
- Dim
(W x H) 25 mm x 25 mm
- RoHS-compliant
Yes
- Type
RAFIX 16 130070001/1002
- Type
130070001/1002
- Temperature range
(no illumination): -25 - +70 °C / (illuminated) -25 - +55 °C
Documents & Downloads
Datasheet
Datasheet 702404 RAFI 1.30.070.001/1002 RAFIX 16 130070001/1002 Pushbutton Planar Transparent 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702404 RAFI 1.30.070.001/1002 RAFIX 16 130070001/1002 Pushbutton Planar Transparent 1 pc(s)




