
Number
Technical specifications
- Product type
Selector button
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Colour
White
- Factory colour
Black
- Print motif
Arrow symbol
- Connection
External contact
- Shape
Round
- Functions
latch
- Recess diameter
22.3 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Height
22.24 mm
- (Ø)
29.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 29.8 mm x 22.24 mm
- RoHS-compliant
Yes
- Type
RAFIX 22 FS+ 1.30.272.102/2200
Documents & Downloads
Datasheet
Datasheet 394446 RAFI 1.30.272.102/2200 RAFIX 22 FS+ 1.30.272.102/2200 Selector button Black 1 x 90 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 394446 RAFI 1.30.272.102/2200 RAFIX 22 FS+ 1.30.272.102/2200 Selector button Black 1 x 90 ° 1 pc(s)
Information
Information 394446 RAFI 1.30.272.102/2200 RAFIX 22 FS+ 1.30.272.102/2200 Selector button Black 1 x 90 ° 1 pc(s)

