
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Standard indicator light w/o bulb
250 V
BA9s
2 W
Circular
18.20 mm
Hole and nut
CEE 7/16 plug (2.8 x 0.8 mm)
CEE 7/16 plug (6.3 x 0.8 mm)
Soldering pin
IP65
1 pc(s)
n.rel.
47 mm
Yes
250 V
1.63.018.091/0000
Datasheet 720109 RAFI 1.63.018.091/0000 N/A
User & Safety Instructions 720109 RAFI 1.63.018.091/0000 N/A