
Number
Highlights & Details
RAFI 1.69.507.117/1301 Signal Light With Lamp - N/A Red
- Colours (LEDs) Red
Technical specifications
- Product type
Standard indicator light with bulb
- Voltage (max.)
230 V
1.20 W
- Colour
Red
- Type
Circular
- Recess diameter
10 mm
- Fitting type
Snap-in hole
- Connection
Solder tag
CEE 7/16 plug (2.8 x 0.8 mm)
IP40
- Aperture diameter
12.50 mm
- Factory colour
Red
- Content
1 pc(s)
n.rel.
10000 h
- RoHS-compliant
Yes
- Voltage (min.)
230 V
- Type
1.69.507.117/1301
- Type
with integrated glow lamp
-
- Recess diameter (details)
10 mm
- Mounting depth
30 mm
- Shape
Round aperture
- Electrical lifespan
10000 h.
- Fitting method
Impress in installation opening
- Connection
Solder /plug connection 2.8 x 0.8 mm
- Operating voltage
230 V
Documents & Downloads
Datasheet
Datasheet 724424 RAFI 1.69.507.117/1301 Signal Light With Lamp - N/A Red
User & Safety Instructions
User & Safety Instructions 724424 RAFI 1.69.507.117/1301 Signal Light With Lamp - N/A Red



