
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Standard indicator light with bulb
28 V
1.20 W
Yellow
Arrow
Snap-in hole
Solder tag
CEE 7/16 plug (2.8 x 0.8 mm)
IP40
Yellow (transparent)
1 pc(s)
n.rel.
10000 h
Yes
28 V
1.69.507.145/1402
Datasheet 725685 RAFI 1.69.507.145/1402 N/A Yellow (transparent)
User & Safety Instructions 725685 RAFI 1.69.507.145/1402 N/A Yellow (transparent)
Information 725685 RAFI 1.69.507.145/1402 N/A Yellow (transparent)