
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Standard indicator light with bulb
230 V
Yellow
Arrow
Snap-in hole
Solder tag
CEE 7/16 plug (2.8 x 0.8 mm)
IP40
Yellow (transparent)
1 pc(s)
n.rel.
10000 h
Yes
230 V
1.69.507.157/1402
Datasheet 725786 RAFI 1.69.507.157/1402 N/A Yellow (transparent)
User & Safety Instructions 725786 RAFI 1.69.507.157/1402 N/A Yellow (transparent)
Information 725786 RAFI 1.69.507.157/1402 N/A Yellow (transparent)