
Number
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
White
- Functions
momentary
- Type
1 Closer
- Lighting type
None
- Key type
Diam. 10 mm
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
0.7 A
- Button diameter
10 mm
- Recess diameter
15.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Board thickness (max.)
4 mm
- Type
110001001.0205
- Switching capacity
(for 1 circuit) 0.7 A/250 V/AC
- Switching voltage
250 V AC
- Switching current
0.7 A
- Type
110001001.0205
- Connection
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705373 RAFI 1.10.001.001/0205 110001001.0205 Pushbutton 250 V AC 0.7 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 705373 RAFI 1.10.001.001/0205 110001001.0205 Pushbutton 250 V AC 0.7 A 1 x Off/(On) momentary 1 pc(s)



