There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton
Planar
White
momentary
Short-travel
Area illumination
Red
LED (monochrome)
1 x Off/(On)
1 maker
Au
Solder pins
35 V
0.1 A
-25 °C
1.8 V
+70 °C
19.05 mm
19.05 mm
9.7 mm
1 000 000 cycles
2.9 N
25 pc(s)
Polybag
(L x W x H) 19.05 x 19.05 x 9.7 mm
Yes
3.14.002.011/0000
Datasheet 708056 RAFI 3.14.002.011/0000 3.14.002.011/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Red (L x W x H) 19.05 x 19.05 x 9.
User & Safety Instructions 708056 RAFI 3.14.002.011/0000 3.14.002.011/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Red (L x W x H) 19.05 x 19.05 x 9.