There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Planar
White
momentary
Short-travel
Area illumination
Yellow
LED (monochrome)
1 x Off/(On)
1 maker
Au
Solder pins
35 V
0.1 A
-25 °C
1.9 V
+70 °C
19.05 mm
19.05 mm
12.5 mm
1 000 000 cycles
2.9 N
25 pc(s)
Polybag
(L x W x H) 19.05 x 19.05 x 12.5 mm
Yes
3.14.002.653/0000
Pushbutton
Datasheet 708207 RAFI 3.14.002.653/0000 3.14.002.653/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Yellow (L x W x H) 19.05 x 19.05 x
User & Safety Instructions 708207 RAFI 3.14.002.653/0000 3.14.002.653/0000 Pushbutton 35 V 0.1 A 1 x Off/(On) momentary Yellow (L x W x H) 19.05 x 19.05 x