
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.07
5
7% = € 0.27
€ 3.80
10
9% = € 0.38
€ 3.69
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4.07 / piece)
€ 4.07
plus VAT.
14-day return policy included
Technical specifications
- Actuating path: (+0.2) 0.5 mm
- Feed path: (+0.2) 0.5 mm
- Product type
Pushbutton
- Switch/button features
Planar
- Casing/button colour
White
- Functions
momentary
- Type
Quick-action contact, 1 NO
- Lighting type
Area illumination
- Colour
Yellow
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Au (gold)
- Connection
Solder pins
- Resistance
(New status) ≤ 100 mΩ
- Switching voltage
42 V DC/AC
- Max. switching capacity
2 W
- Switching current (max.)
0.1 A
- Bounce duration
≤ 5 ms
- Min. temperature
-25 °C
- Forward voltage U(F)
1.9 V
- Max. temperature
+70 °C
- Height
9.7 mm
- Durability
10 Million cycles
- Actuating force
3 N
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Front panel cut-out
15 x 15 mm
- Board thickness (max.)
9.7 mm
- Type
3.14100.033
- Switching capacity
(ohmic load) 2 W
- Switching current
0.01 - 100 mA
- Type
3, 14100,033
- Actuating force
2 - 3 N
- Connection
tin-plated
- Temperature range
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 704466 RAFI 3.14100.033 Pushbutton 42 V DC/AC 0.1 A 1 x Off/(On) momentary Yellow 1 pc(s)
Description
Button RF 15 illuminated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation


