

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Contact
Screws
without lamp holder
56.4 mm
momentary
2 makers
Ag
250 V AC
6 A
-25 °C
+70 °C
Front panel fixed
10 pc(s)
Yes
5.00.100.142/0000
Polybag
Datasheet 708573 RAFI 5.00.100.142/0000 Contact 2 makers momentary 250 V AC 10 pc(s)
User & Safety Instructions 708573 RAFI 5.00.100.142/0000 Contact 2 makers momentary 250 V AC 10 pc(s)