Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Automation & PneumaticsAutomationControl & Warning DevicesContacts, Light Sockets

RAFI RAFIX 22 QR Switcher 1 breaker 400 V 1 pc(s)

EAN:
Part number:
Item no:
Grey and green plastic component, likely a housing for an electrical switch or connection, with an open circular shape at the front.
Grey and green plastic component, likely a housing for an electrical switch or connection, with an open circular shape at the front.
RAFI
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads

Technical specifications

  • illuminable: no.
Product type

Switcher

Connection

Screw terminal

Recess depth

56.4 mm

Contact type

1 breaker

Contact material

Silver

Switch position

1 NC

Switching voltage

400 V

Switching current (max.)

10 A

Length

49.9 mm

Width

39.5 mm

Height

30 mm

Content

1 pc(s)

Dim

(L x W x H) 49.9 x 39.5 x 30 mm

Type

RAFIX 22 QR

Variants(All information is without VAT, plus shipping costs)

Switching voltage
Contact type
 
RAFI RAFIX 22 QR Switcher 1 breaker 400 V 1 pc(s)
RAFI RAFIX 22 QR Switcher 1 breaker 400 V 1 pc(s)

3059791

Unavailable
Conrad Electronic
This article
400 V
1 breaker
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher + contact 1 maker 400 V 1 pc(s)
RAFI RAFIX 22 QR Switcher + contact 1 maker 400 V 1 pc(s)

3059793

Unavailable
Conrad Electronic
400 V
1 maker
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher + contact 1 maker Contact 35 V 1 pc(s)
RAFI RAFIX 22 QR Switcher + contact 1 maker Contact 35 V 1 pc(s)

3059797

Unavailable
Conrad Electronic
35 V
1 maker
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher 1 breaker, 1 maker Contact 35 V 1 pc(s)
RAFI RAFIX 22 QR Switcher 1 breaker, 1 maker Contact 35 V 1 pc(s)

3059800

Unavailable
Conrad Electronic
35 V
1 breaker
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher 1 maker, 1 breaker Contact 35 V 1 pc(s)
RAFI RAFIX 22 QR Switcher 1 maker, 1 breaker Contact 35 V 1 pc(s)

3059799

Unavailable
Conrad Electronic
35 V
1 maker
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher 2 makers Contact 35 V 1 pc(s)
RAFI RAFIX 22 QR Switcher 2 makers Contact 35 V 1 pc(s)

3059802

Unavailable
Conrad Electronic
35 V
2 makers
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher illuminable 1 maker Contact 35 V 1 pc(s)
RAFI RAFIX 22 QR Switcher illuminable 1 maker Contact 35 V 1 pc(s)

3059804

Unavailable
Conrad Electronic
35 V
1 maker
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher illuminable 2 breakers Contact 35 V 1 pc(s)
RAFI RAFIX 22 QR Switcher illuminable 2 breakers Contact 35 V 1 pc(s)

3059801

Unavailable
Conrad Electronic
35 V
2 breakers
Minimum order quantity: 1
Multiple: 1
RAFI RAFIX 22 QR Switcher illuminable 2 makers 400 V 1 pc(s)
RAFI RAFIX 22 QR Switcher illuminable 2 makers 400 V 1 pc(s)

3059796

Unavailable
Conrad Electronic
400 V
2 makers
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3059791 RAFI RAFIX 22 QR Switcher 1 breaker 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3059791 RAFI RAFIX 22 QR Switcher 1 breaker 400 V 1 pc(s)

  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list