Gardening is varied and requires a also such a range of tools. The tasks for gardening include, for example, the rakes, Einebnen and smoothing of beds. In order to perform this work particularly well, for example the Fiskars QuikFit computing with 14 tines. The tines are made of a special material. It is hardened and thus very stable carbon steel. The product has a width of 36 centimeters, what is very practical, because it can be used with a time a larger area can be processed. The total length of the QuikFit Rechens with 14 teeth of FISKARS measures 20.5 centimeters. It weighs 428 grams and can be used with any handle as well as the tool on the handle of the Quik Fit-Sortiments mounted. As most of the equipment in this category is also this model with the Red Dot Design Award. The Seal "Safety tested" confirms that the product conforms to the requirements of the Product Safety Act.
This text is machine translated.