This classic, wireless premium set imparts style and elegance to any desk with its slim design. The keyboard stands out due to its ultra-flat, yet robust 4.5 mm design and its housing made from anodized aluminum. The Fn-Multimedia-buttons offer a quick access to all the important multimedia functions. The Combo-Set 9500M has an advanced wireless mouse, which offers superior comfort and a first-class functionality. The mouse has a particularly handy shape with flattering surface and has a powerful optical sensor, which can be set fully between 600 and 1600 DPI. The 9500M impresses not only in design and functions, but also in connectivity. The desk set transmits via the latest wireless multi-mode connection by Rapoo – with the help of a reliable 2.4-GHz wireless transmission, Bluetooth 3.0 or Bluetooth 4.0 (Smart) – and enables you to connect several devices simultaneously and to switch between them (automatic pairing). To ensure you can use this set for as long a period without interruption as possible, it also offers a battery life of up to 12 months as well as an on/off-switch.
This text is machine translated.