Refined and compact, made from high quality materials and equipped with a practical anti-slip scroll wheel, the M100 silent works with the unique multi-mode chip set, which enables a transmission via Bluetooth 3.0, Bluetooth 4.0 and a 2.4 GHz wireless connection. Several devices can be connected simultaneously with the mouse and the changeover between the devices takes place completely simply by pressing a button. The ergonomic, compact design and the especially low-noise clicking noises give a lot of freedom and do not disturb the surroundings. All this combined with a high-resolution 1300 DPI sensor make surfing and clicking a pleasure. The accompanying nano USB receiver can be stowed away safely and comfortably in the mouse. Thanks to Rapoo's energy-saving technology the mouse can be used for up to 9 months without changing the battery
This text is machine translated.