
Highlights & Details
Raspberry Pi® 4 BDesktop Kit(1 GB RAM)
- Raspberry Pi® set with all the necessary components for working with the Raspberry Pi® 4 BIncl. Raspberry Pi® 4 B, Raspberry Pi® housing, power supply, keyboard and mouse
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
1 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Keyboard
Mouse
Noobs OS
PSU
Housing
HDMI cable
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632876 Raspberry Pi® Desktop Kit Raspberry Pi® 4 B 1 GB 4 x 1.5 GHz Keyboard, Mouse, Noobs OS, PSU, Housing, HDMI cable
Description
Scope of delivery
- Raspberry Pi® 4B (1 GB RAM1 GB
- Original Raspberry Pi® keyboard (red/white)
- Original Raspberry Pi® mouse (red/white)
- Original Raspberry Pi® power supply (5V / 3A)
- Original Raspberry Pi® enclosure (black)
- Raspberry Pi® Noobs OS on micro SD card
- micro HDMI cable (1.5 m)






















