
Highlights & Details
Raspberry Pi® 4 B Essentials Kit (2 GB RAM)
- Raspberry Pi® set with all the necessary components for starting the Raspberry Pi® 4 B
- Incl. Raspberry Pi® 4 B, original Raspberry Pi® housing & power supply
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
2 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
2 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Housing
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2142104 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
Datasheet 2142104 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
User & Safety Instructions
User & Safety Instructions 2142104 Raspberry Pi® Essentials Kit Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz PSU, Housing
Description
The Raspberry Pi® 4B is the powerful development of the extremely successful credit card-sized computer system. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A72 4x 1.5 GHz quad core processor. This upgrade gives Raspberry Pi® 4B a lot more performance in certain applications. WiFi and Bluetooth® Low Energy and Gigabit LAN onboard are available for quick and easy networking.
Original Raspberry Pi® housing for protection against external influences
The housing provides the board with the necessary protection and allows access to the interfaces.
Original Raspberry Pi® housing for optimum power supply
The power supply is provided by a USB-C™ Nezteil with 3000 mA output current and an interchangeable clip function for international use.
Scope of delivery
- Raspberry Pi® 4B (GB RAM)
- Original Raspberry Pi® housing
- Original Raspberry Pi® power supply (5V / 3A).
- This text is machine translated.

















