
Highlights & Details
Raspberry Pi® power supply-W white with USB-C™ plug
- Protection against short-circuit, overload and voltage surges
- Low standby power consumption
- Double-insulated according to class II.
- ErP efficiency level 6
- In bulk packaging
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® Zero
Raspberry Pi® Zero W
Show more
- No. of outputs
1 x
- Max. output current
2500 mA
- Max. output current per channel
2500 mA
- Output current (max.) - rounded
2.5 A
- Width
45.1 mm
- Height
35.1 mm
- Outputs
USB 2.0 connector Micro B
- Used at
Mains socket
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 73.7 x 45.1 x 35.1 mm
- Output voltage
5 V DC
- Input voltage
115 V AC
230 V AC
- Input voltage
90 - 264 V AC
- Inputs
Europlug
- Weight
150 g
- Factory colour
White
13 W
- Length
73.7 mm
- Output
Micro USB
- Type
87674733
Documents & Downloads
Datasheet
Datasheet 2996513 Raspberry Pi® Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 2500 mA 1
User & Safety Instructions
User & Safety Instructions 2996513 Raspberry Pi® Mains PSU (fixed voltage) Compatible with (development kits): Raspberry Pi® Max. output current 2500 mA 1
Description
This text is machine translated.
Scope of delivery
- Mains unit with approx. 1.5 m connection cable








