
Raspberry Pi® PI400FR Complete PC 4x 1.8GHz, 4GB RAM, keyboard layout French
Highlights & Details
- Raspberry Pi 4-based all-in-one computer within a stylish keyboard (French keyboard layout version)
- Light, portable & super easy to use - you can take it literally anywhere
- Powerful 1.8 GHz quad-core Cortex-A72 (ARM V8) processor
- GB RAM for seamless multitasking; whether you're surfing the Internet, streaming media or writing a report
- Wi-Fi, Bluetooth and Gigabit Ethernet connectivity
- Supports dual display output and 4K video playback
- Plug-and-Play: Connect the USB-C™ power supply, a mouse, and a micro SD card with an appropriate OS and you can start immediately
- This text is machine translated.
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 400
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.8 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
0 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
3.5 mm jack
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Heatsink
- Length
285 mm
- Width
122 mm
- Height
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2331535 Raspberry Pi® PI400FR Raspberry Pi® 400 4 GB 4 x 1.8 GHz Heatsink
User & Safety Instructions
User & Safety Instructions 2331535 Raspberry Pi® PI400FR Raspberry Pi® 400 4 GB 4 x 1.8 GHz Heatsink
Description
Raspberry Pi® 400: Computer and keyboard in one
With a quad-core 64-bit processor, 4 GB RAM, wireless networking, Dual display output and 4K video playback, and a 40-pin GPIO connector, the Raspberry Pi® 400 is a powerful, easy-to-use computer built into a simple-to-use and portable keyboard. He recalls the former Commodore 64 (C64) from the 1980s - now only with significantly more Power.
Raspberry Pi® 400 contains a specially made circuit board, which is based on Raspberry Pi® 4. Equipped with the same powerful processor, the Raspberry Pi® 400 has a specially developed thermal technology that keeps your computer cool and quiet.
The GPIO pins will continue to remain accessible. It is thus possible to connect components and to implement your projects in a prototype.
For teachers. For learners.
Raspberry Pi® 400 is the perfect educational tool for students of all ages. It is cost-effective and affordable Ideal for studying, at home and for teaching computer concepts such as programming, physical data processing and networking.
Quiet and energy efficient
The fan-less, energy-efficient Raspberry Pi® runs silently and consumes much less power than other desktop PCs.
With Gigabit LAN for high speed network connections
Gigabit Ethernet enables transfer rates of up to 1,000 MBit/s and is thus 10x faster than a Raspberry Pi® 3B.
SuperSpeed USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a hub, card reader or other peripherals to your Raspberry Pi®. Thanks to the two USB 3.0 ports you can transfer large amounts of data within a few seconds with speeds of up to 5 GB/s. This offers ten times the data transfer rate compared to USB 2.0.
This text is machine translated.
Features
- 1.8 GHz quad-core ARM Cortex-A72 CPU (vs 1.5 GHz at Raspberry Pi 4B)
- 4 GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Volcano)
- 4kp60 HEVC decoding
- Gigabit LAN (10/100/1000)
- 2x USB 3.0/1x USB 2.0
- 2x microHDMI (1x 4kp60 or 2x 4kp30)
- Power supply via USB-C (5 V @ 3 A)
- Raspberry Pi-compatible 40-pin GPIO plug
- Kensington lock so that the Pi does not "get legs"
- Integrated massive heat sink for optimal power
Hints
Raspberry Pi 400 will be produced until at least January 2026.





