
Highlights & Details
Raspberry Pi® PI400IT desktop computer kit 4x 1.8GHz, 4GB RAM
- All-in-one computer within a stylish Raspberry Pi® keyboard based on the popular Raspberry Pi® 4
- Easy, portable & super-easy to use - you can literally carry it anywhere
- Powerful 1.8 GHz quad-core Cortex-A72 (ARM v8) processor
- 4 GB RAM for seamless multitasking: Whether you are surfing in the Internet, streaming media or writing a report
- Wi-Fi, Bluetooth and Gigabit Ethernet connectivity
- Supports Dual display output and 4K video playback
- Plug-and-play: Simply connect the included USB-C® power adapter, mouse and micro-SD card and start immediately
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 400
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
4 GB
- Clock speed
1.8 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
PSU
Mouse
HDMI cable
Noobs OS
- Length
285 mm
- Width
122 mm
- Height
22 mm
Documents & Downloads
Datasheet
Datasheet 3366530 Raspberry Pi® PI400IT Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS
Datasheet 3366530 Raspberry Pi® PI400IT Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS
User & Safety Instructions
User & Safety Instructions 3366530 Raspberry Pi® PI400IT Desktop Computer-Kit Raspberry Pi® 400 4 GB 4 x 1.8 GHz PSU, Mouse, HDMI cable, Noobs OS
Description
Raspberry Pi® 400: Computer and keyboard in one
With a quad-core 64-bit processor, 4 GB RAM, wireless networking, Dual display output and 4K video playback, and a 40-pin GPIO connector, the Raspberry Pi® 400 is a powerful, easy-to-use computer built into a simple-to-use and portable keyboard. He recalls the former Commodore 64 (C64) from the 1980s - now only with significantly more Power.
Raspberry Pi® 400 contains a specially made circuit board, which is based on Raspberry Pi® 4. Equipped with the same powerful processor, the Raspberry Pi® 400 has a specially developed thermal technology that keeps your computer cool and quiet.
The GPIO pins will continue to remain accessible. It is thus possible to connect components and to implement your projects in a prototype.
For teachers. For learners.
Raspberry Pi® 400 is the perfect educational tool for students of all ages. It is cost-effective and affordable Ideal for studying, at home and for teaching computer concepts such as programming, physical data processing and networking.
Noobs OS - starting immediately
Thanks to the 32 GB microSD card (class 10) you already have 7 different operating systems pre-installed, which can be selected via the menu.
Original Raspberry Pi® power supply for optimum power supply
The power is supplied by a USB-C® power supply unit with 3000 mA output current.
This text is machine translated.
Features
- 1.8 GHz quad-core ARM Cortex-A72 CPU (vs 1.5 GHz at Raspberry Pi 4B)
- 4 GB LPDDR4-3200 DRAM
- VideoCore VI graphics (OpenGL ES 3.1, Volcano)
- 4kp60 HEVC decoding
- Gigabit LAN (10/100/1000)
- 2x USB 3.0/1x USB 2.0
- 2x microHDMI (1x 4kp60 or 2x 4kp30)
- Power supply via USB-C® (5 V @ 3 A)
- Raspberry Pi-compatible 40-pin GPIO plug
- Kensington lock so that the Pi does not "get legs"
- Integrated massive heat sink for optimal power
Scope of delivery
- Raspberry Pi® 400 computers (Italian keyboard layout)
- Raspberry Pi® computer mouse (red/white)
- Raspberry Pi® mains unit 5.1 V / 3 A (white)
- Raspberry Pi® HDMI 1 m cable (HDMI/micro-HDMI)
- 32GB microSD card with pre-installed Raspberry Pi® OS





