
Number
Highlights & Details
Raspberry Pi® PI500+DE Complete PC 4x 2.4 GHz, 16 GB RAM, German keyboard layout
- 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU with cryptographic extensions, 512 KB L2 cache per Kern and 2 MB shared L3 cache
- 16 GB LPDDR4X-4267 SDRAM
- Internal 256 GB Raspberry Pi SSD
- Support for M.2-NVMe SSDs up to form factor 2280
- Mechanical keyboard with 84, 85 or 88 keys (depending on regional variant)
- Gateon KS-33 blue low-profile switch
- Dual band (2.4 GHz and 5.0 GHz) IEEE 802.11b/g/n/ac Wi-Fi
- Bluetooth 5.0, BLE
- Gigabit Ethernet
- 2× USB 3.0 connection and 1× USB 2.0 connection
- Horizontal 40-pin GPIO header
- 2× Micro-HDMI® connection (supports up to 4Kp60)
- H.265 (4Kp60 decoding)
- OpenGL ES 3.0 graphics
- SD card support: MicroSD card slot for operating system and data storage
- Power supply 5 V DC via USB-C port
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 500+
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
16 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
Raspbian
- Memory capacity
256 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via PSU
- Output voltage
5 V DC
- Output current
5 A
- Content
Keyboard
LEDs
- Length
123 mm
- Width
312 mm
- Height
35 mm
Documents & Downloads
Datasheet
Datasheet 3465747 Raspberry Pi® PI500+DE Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard, LEDs
User & Safety Instructions
User & Safety Instructions 3465747 Raspberry Pi® PI500+DE Raspberry Pi® 500+ 16 GB 4 x 2.4 GHz Keyboard, LEDs
Description
Slim form, remarkable function
The Raspberry Pi 500+ combines the power of a quad-core 64-bit arm processor and the RP1 I/O controller 5 in an ergonomic and tactile mechanical keyboard and combines uncompromising performance with 16 GB RAM and 256 GB memory for a truly first-class desktop computer experience.
Easy to click
The Raspberry Pi 500+ is equipped with flat Gateon KS-33 blue switches that offer long lead-out times and quick operation to ensure a comfortable and smooth typing experience. Do you want a more individual look? A key cap opener is included in the delivery, with which you can replace the standard keys.
256 GB memory
The Raspberry Pi 500+ is equipped with a 256 GB Raspberry Pi SSD that ensures fast start-up times and reliable data transfer. With the accompanying tool for opening the casing you can replace the SSD, in order to increase the storage capacity.
The lighting is fantastic
The Raspberry Pi 500+ has bright, clear LEDs placed under mechanical switches. Change between the pre-set patterns or program the LEDs individually for a really individual look
This text is machine translated.










