
Number
Total (€ 193.27 / piece)
€ 193.27
plus VAT.
14-day return policy included
Raspberry Pi® PI500DE Complete PC 4x 2.4 GHz, 4GB RAM, German keyboard layout
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 500
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
8 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
w/o OS
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
3.5 mm jack
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
5 A
- Length
285 mm
- Width
122 mm
- Height
22 mm
Documents & Downloads
Datasheet
Datasheet 3357320 Raspberry Pi® PI500DE Raspberry Pi® 500 8 GB 4 x 2.4 GHz
User & Safety Instructions
User & Safety Instructions 3357320 Raspberry Pi® PI500DE Raspberry Pi® 500 8 GB 4 x 2.4 GHz




