
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 500
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
8 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
GPIO (40-pin)
- External ports
USB-C® (current)
USB 2.0
2x USB 3.0
2x HDMI™
LAN (10/100/1000)
3.5 mm jack
micro SD
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
5 A
- Content
PSU
Mouse
HDMI cable
Noobs OS
- Length
285 mm
- Width
122 mm
- Height
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3366532 Raspberry Pi® PI500UK Desktop Computer-Kit Raspberry Pi® 500 8 GB 4 x 2.4 GHz PSU, Mouse, HDMI cable, Noobs OS
Description
Features
- 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU, with cryptographic extensions, 512 KB L2 caches per Kern and a shared L3 cache of 2 MB
- 8GB LPDDR4X-4267 SDRAM
- Dual band (2.4 GHz and 5.0GHz) IEEE 802.11b/g/n/ac Wi-Fi
- 32 GB class A2 microSD included
- Bluetooth 5.0, BLE
- Gigabit Ethernet
- 2 × USB 3.0 connection and 1 × USB 2.0 connection
- Horizontal 40-pin GPIO connector
- 2 × Micro-HDMI® connection (supports up to 4Kp60)
- H.265 (4Kp60 decoding)
- OpenGL ES 3.0 graphics
- SD card support: MicroSD card slot for operating system and data storage
- Power supply 5V DC via USB-connection
- This text is machine translated.
Scope of delivery
- Raspberry Pi® 500 computers (English keyboard layout)
- Raspberry Pi® computer mouse (red/white)
- Raspberry Pi® Power Supply 5V / 5A (White)
- Raspberry Pi® HDMI 1 m cable (HDMI/micro-HDMI)
- 32 GB Class A2 microSD
Hints
Raspberry Pi 500 will be produced until at least January 2034.





