
Number
Highlights & Details
Raspberry Pi® 5 model B (4 GB RAM)
- Power-enhanced ARM Cortex-A76 CPU
- Gigabit LAN interface (transfer speed of up to 1,000 MBit/s)
- Dual display output in 4K quality
- Dual band Wi-Fi 802.11ac (2.4 GHz/5.0 GHz)
- Bluetooth 5.0/Bluetooth Low Energy
- Power over Ethernet optional (HAS connector)
- PCIe 2.0 interface for fast peripheral devices
- With inbuilt on and off switch
- RT clock
- RP1 I/O CONTROLLER
- RAM: 4 GB RAM
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 5 B
- SoC
Broadcom BCM2712
- Processor
ARM Cortex-A76
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VII
4 GB
- Clock speed
2.4 GHz
- Memory type
DDR4
SRAM
- Operating system (Version)
w/o OS
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
micro SD
USB-C® (current)
PCIe 2.0
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
5 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Keyboard layout
German, QWERTZ
- Form factor
Mini-ATX
#####Intel® 1700
- Weight
0.058
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2980039 Raspberry Pi® Komplettsystem Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz
User & Safety Instructions
User & Safety Instructions 2980039 Raspberry Pi® Komplettsystem Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz
Description
The changes at a glance:
Raspberry Pi® 5 B Since September 2023, he has been part of the Raspberry Pi® family. The following improvements/changes were made to the 5B:
1) The CPU has been upgraded to a 2.4 GHz ARM Cortex-A76 Quad-Core CPU (2-3x faster than its predecessor).
2) VideoCore VII graphics processor
3) 2x MIPI connectors (2x DSI/CSI)
4) 5V/5A DC power supply via USB-C™ with Power delivery support
5) New connections: PCIe 2.0 interface for e.g. SSD M.2 storage devices, on/off switch, RTC battery connection, additional UART-connection, additional fan connection
RP1
Raspberry Pi 5 comes with a built-in RP1 I/O controller developed by Raspberry Pi. With the help of USB 3.0, the Raspberry 5 has a larger total bandwidth, and WAS enables a faster transfer speed. The connectors for the camera and DSI display are interchangeable, so that you can have one or two same connectors each.
More than twice as fast and infinitely much fluid
The Raspberry Pi 5 has the Broadcom BCM2712 Quad-Core Arm Cortex A76 with 2.4 GHz processor, and is up to three times faster than its predecessor generation.
All on board the PCI Express
This extension of the Raspberry Pi enables you to connect an M.2 SSD to your Raspberry Pi in order to enable fast data transfer and super-fast start-up.
Completely backward compatible with your earlier projects
The Raspberry Pi® 5 B remains the same in the basic shape and size, so you Raspberry Pi® 5 B can easily add your new one to your old projects for an upgrade. New housings are necessary due to the new arrangement of the interface and changes of the connections. Besides that, existing accessories (except FOR Raspberry Pi PoE) are fully compatible with the new Raspberry Pi.
Your new desktop
The speed and performance of the new Raspberry Pi® 5 B have been significantly improved compared to previous models. Whether you are editing documents, browsing the Internet with a number of open tabs, juggling spreadsheets or creating presentations. You will find that the work is smooth and efficient - on a smaller, more energy efficient and more cost-effective level.
Extended working area - additional second screen can be connected
Thanks to the two micro-HDMI connections, you can operate up to two additional monitors, beamers or even TV-devices on your Raspberry Pi® 5B - and that too in 4K!
Quiet and energy efficient
The fan-less, energy-efficient Raspberry Pi® runs silently and consumes much less power than other desktop PCs.
Features
- Broadcom BCM2712 2.4 GHz quad-core 64-bit arm Cortex-A76 CPU, with cryptographic extensions, 512 KB L2 caches per Kern and a shared L3 cache of 2 MB
- VideoCore VII GPU, supports OpenGL ES 3.1, Volcano 1.2
- Dual 4Kp60 HDMI® display output with HDR support
- 4K60 HEVC decoder
- LPDDR4X-4267 SDRAM
- Dual band 802.11ac Wi-Fi
- Bluetooth 5.0/Bluetooth Low Energy
- MicroSD card slot, with support for high-speed SDR104 mode
- 2x USB 3.0 ports that support simultaneous operation at 5 Gbps
- 2x USB 2.0 connections
- Gigabit Ethernet, with PoE+ support (requires separate PoE+-HAS)
- 2x 4-track MIPI camera/display transceiver
- PCIe 2.0 x1 interface for high-speed peripherals (separate M.2-HAS or other adapter required)
- 5V/5A DC power supply via USB-C, with Power delivery support
- Raspberry Pi standard 40-pin header
- Real-time clock (RTC), power supply via external battery
- Power key
- This text is machine translated.








