
Highlights & Details
Raspberry Pi® Touch Bundle DIY incl. Raspberry Pi® 4 B2 GB (Telec version)
- Complete set for building a Do-it-yourself 17.8 cm (7 inch) Touch Tablet PC based on the Raspberry Pi® 4 B2 GBIncl. Suitable casing for mounting the touch screen
Technical specifications
- Gigabit Ethernet via USB 2.0 (3x faster than with 3B)
- Frequency 1.5 GHz
- Product type
SBC starter kit
- Type
Raspberry Pi® 4 B
- SoC
Broadcom 2711
- Processor
ARM Cortex-A72
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core VI
2 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
Noobs
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
3 A
- Content
Touchscreen
Housing
PSU
Noobs OS
Heatsink
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2632833 Raspberry Pi® Touch-Kit DIY Raspberry Pi® 4 B 2 GB 4 x 1.5 GHz Touchscreen, Housing, PSU, Noobs OS, Heatsink
Description
Scope of delivery
- Raspberry Pi® 4 B (2 GB RAM2 GB
- Raspberry Pi® 7" (17.8 cm) Display Module
- Raspberry Pi® power supply (5.1V / 2.5A)
- Housing for Raspberry Pi®
- SD card with pre-installed Noobs OS (32 GB)
- Heat sink (3-part)









