The high resolution DCR5320PRO Makro lens was specially designed for use with high-end digital and film cameras as well as high vision camcorders. Thus it offers the astonishing resolution 200 lines/mm in the center (at MTF 30%) at low dispersion. With this lens, it becomes possible to capture the objects of the photograph from close range, for macro-recordings of first-class quality. The DCR5320PRO consists of two independant lenses with two or three diopters. Both lenses can be combined into one lens with five diopters. With this triple application option, three different exposure substances are obtained: 50cm, 30cm and 17cm, depending on the type of object required. All surfaces of the individual lenses are tempered, for the best possible transmission of light and thus for a really brilliant picture quality. Filter thread: 72 mm Connection thread: 72 mm
This text is machine translated.