Raynox HD 2205 Pro of the Supertele conversion converter Raynox HD 2205 Pro contains lenses made of optical glass with hohem index and are based on an optical design made of four lenses in two groups. This achieves a pleasing high resolution capacity of 200 line pairs per millimeter (in the image center with an MTF contrast of 30%). The Raynox HD 2205 Pro converter is the ideal addition for compact high-resolution HDV and AVCHD compact camcorders. The Raynox HD 2205 Pro has an adapter kit (with an adapter for 34 mm filter threads) and a supplied lens hood LS-055. Technical data: -high resolution 200 LP/mm -construction of 4 lenses in 2 groups -Weight: 105 g -front thread 55 mm for filter -lens hood -Incl. Adapter (27 / 30 / 30.5 / 34 / 43 mm)
This text is machine translated.