The Raynox HD-7049 PRO is a wide angle attachment lens with a very hohem. The three individually standing lenses are made of optical glass, so the impressive resolution of 540 lines/mm in the center (MTF 30%) is obtained. This lens can be used over the entire zoom range of the main lens. When used, the light intensity of the camcorder lens is maintained and there is no loss of light. Features: -Mounting thread: 49 mm -82 mm Front thread for filter -Usable over the entire zoom range of the lens -High resolution of 540 lines/mm -Construction with 3 single standing lenses -Clear, pin-sharp images in each zoom position -Imaging factor: Nominal 0.7-fold; Actual diagonal 0.7-fold, Horizontal 0.7-fold
This text is machine translated.