With a wide-angle lens on the camera lens, the field of view is extended in order to be able to record a larger image range, for example 230% with the MX-3062PRO. An ideal tool for filming in tight locations or for creating special image effects. Raynox wide angle attachments are made of high-quality glass elements with tempered surfaces for maximum transparency and optimum image quality. The 0.3 Semi-Fisheye Ultra wide-angle lens fits perfectly on HD video camcorders with 62 mm filter diameter. - 0.3x Semi-Fisheye Ultra wide angle - 205 g light weight - 87 mm front filter size - suitable for the following camcorders: Sony HDR-FX7, FX7E, HVR-V1U, V1E, V1N
This text is machine translated.