
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
5
7% = € 0.25
€ 3.36
10
9% = € 0.34
€ 3.27
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.61 / piece)
€ 3.61
plus VAT.
14-day return policy included
Highlights & Details
Rayovac hearing aid batteries 675 blister 6
- Pack of 6
Technical specifications
- Product type
Button cell
- Size
ZA 675
- Dim
(Ø x H) 11.6 mm x 5.4 mm
- Technology
Zinc air
- Voltage
1.4 V
- Capacity (mAh, Ah)
640 mAh
- Height
5.4 mm
- (Ø)
11.6 mm
- Weight
14 g
- Alternative battery types
675A
HA675
V675AT
DA675
P675
A675
PR675H
PRX675H
AC675E
A675EZ
Show more
- Content
6 pc(s)
- Rechargeable
No
Documents & Downloads
Datasheet
Datasheet 253675 Rayovac Button cell ZA 675 1.4 V 6 pc(s) 640 mAh Zinc air Hearing Aid Batteries 675 Bli
User & Safety Instructions
User & Safety Instructions 253675 Rayovac Button cell ZA 675 1.4 V 6 pc(s) 640 mAh Zinc air Hearing Aid Batteries 675 Bli
Description
Acoustic Speciality. Maximum performance for maximum durability. Mercury-free and with corrosion-resistant shell for better performance and improved conduction.
This text is machine translated.
This text is machine translated.






